Image is representational - see manufacturer specifications

Belden Authorized Distributor

83009-BLK-100

Lead Wire - 18 AWG - 600V - Black - 100ft.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lead Wire - 18 AWG - 600V - Black - 100ft.
Search Keywords: 83009BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83009-BLK-100
Alias/AKA: 83009-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83009-BLK-100 RoHS compliant?
Yes, 83009-BLK-100 is RoHS compliant.
What is the lead time for 83009-BLK-100?
The standard lead time for 83009-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$263.37
5
$238.56
10
$229.47
20
$228.90
50
$228.32
100 +
$227.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!