- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83009-010100
Belden
83009-010100
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83009010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-010100
-
Alias/AKA:83009-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83009-010100 RoHS compliant?
Yes, 83009-010100 is RoHS compliant.
What is the lead time for 83009-010100?
The standard lead time for 83009-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$263.37
5
$238.56
10
$229.47
20
$228.90
50
$228.32
100 +
$227.75
Click for Quote
Log in
to unlock special pricing