- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83009-009100
Belden
83009-009100
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
Search Keywords: 83009009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-009100
-
Alias/AKA:83009-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83009-009100 RoHS compliant?
Yes, 83009-009100 is RoHS compliant.
What is the lead time for 83009-009100?
The standard lead time for 83009-009100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
1,500
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$280.36
3
$278.29
5 +
$252.01
Click for Quote
Log in
to unlock special pricing