- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83009-006100
Belden
83009-006100
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 620 Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83009006100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83009-006100
-
Alias/AKA:83009-LT-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83009-006100 RoHS compliant?
Yes, 83009-006100 is RoHS compliant.
What is the lead time for 83009-006100?
The standard lead time for 83009-006100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$229.06
5
$222.70
10
$219.65
20
$213.79
50
$210.97
100 +
$205.57
Click for Quote
Log in
to unlock special pricing