- Home ›
- All Products›
- 83009-002100
Belden
83009-002100
High Temperature Plastic Lead Wire - 1 Conductor - 18 AWG - 600V - 9.2A - 100ft - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83009-002100 |
| Alias/AKA: | 83009-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |