- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83008-WHT-100
Description
+
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper White
Search Keywords: 83008WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83008-WHT-100
-
Alias/AKA:83008-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
200
can ship
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$149.78
3
$140.42
5 +
$138.68
Click for Quote
Log in
to unlock special pricing