- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83008-BRN-1000
Description
+
Hook-Up Wire; Spool Length (Imperial): 1000ft; Spool Length (Metric): 304.8m; Conductor Size AWG: 20; Jacket Color:...
Search Keywords: 83008BRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83008-BRN-1000
-
Alias/AKA:83008-001-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$148.21
5
$136.82
10
$130.76
25
$127.00
50
$121.74
75
$119.92
100 +
$118.12
Click for Quote
Log in
to unlock special pricing