- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83008-005100
Belden
83008-005100
Res Thick Film 1206 620K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 620K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
Search Keywords: 83008005100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83008-005100
-
Alias/AKA:83008-DK-GRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83008-005100 RoHS compliant?
Yes, 83008-005100 is RoHS compliant.
What is the lead time for 83008-005100?
The standard lead time for 83008-005100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$160.48
5
$156.02
10
$153.88
20
$153.50
50
$147.81
100 +
$144.02
Click for Quote
Log in
to unlock special pricing