Image is representational - see mfr. specs

83007-WHT-1000

Belden

Hook-up Wire 20AWG 304.8m 1.47mm Silver Coated Copper 600VAC 6.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 304.8m 1.47mm Silver Coated Copper 600VAC 6.5A
Search Keywords: 83007WHT1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83007-WHT-1000
  • Alias/AKA:
    83007-0091000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Conductor Material:
    Silver Plated Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    6.5 A
  • Type:
    Hook-up Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000 Feet
Can Ship immediately
Minimum Order Quantity:
1000 Feet
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$1.53
2,000
$1.43
5,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!