- Home ›
- All Products›
- 83007-ORG-1000
Belden
83007-ORG-1000
Hook-up Wire 20AWG 304.8m 1.47mm Silvered Copper 600VAC 6.5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83007-ORG-1000
-
Alias/AKA:83007-0031000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Cable Diameter:1.4 mm
-
Impedance:N/A
-
Color:Orange
-
Maximum Current Rating:6.5 A
-
Shield Type:N/A
-
Family:83007
-
Type:Hook-up Wire
-
Bunch Stranding:19x32
-
Maximum Voltage Rating:600 V
-
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Jacket Material:Tetrafluoroethylene
-
Packaging:N/A
-
Size:20 AWG
-
Operating Temperature:-70 to 200 °C