Image is representational - see manufacturer specifications

Belden Authorized Distributor

83007-DK-GRN-100

Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper 600VAC 6.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper 600VAC 6.5A
Search Keywords: 83007DKGRN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83007-DK-GRN-100
Alias/AKA: 83007-005100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Color: Green
Jacket Material: Tetrafluoroethylene
Family: 83007
Cable Length: 30.48 m
Maximum Voltage Rating: 600 V
Operating Temperature: -70 to 200 °C
Type: Hook-up Wire
Conductor Material: Silver Plated Copper
Cable Diameter: 1.4 mm
Maximum Current Rating: 6.5 A
Size: 20 AWG
Bunch Stranding: 19x32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83007-DK-GRN-100 RoHS compliant?
Yes, 83007-DK-GRN-100 is RoHS compliant.
What is the lead time for 83007-DK-GRN-100?
The standard lead time for 83007-DK-GRN-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
3 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$176.74
5
$171.83
10
$169.48
20
$169.06
50
$162.79
100 +
$158.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!