- Home ›
- All Products›
- 83007-BLK-100
Belden
83007-BLK-100
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper Black 600VAC 6.5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83007-BLK-100
-
Alias/AKA:83007-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:6.5 A
-
Cable Length:30.48 m
-
Color:Black
-
Shield Type:N/A
-
Type:Hook-up Wire
-
Packaging:N/A
-
Bunch Stranding:19x32
-
Family:83007
-
Cable Diameter:1.4 mm
-
Size:20 AWG
-
Conductor Material:Silver Plated Copper
-
Impedance:N/A
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-70 to 200 °C
-
Jacket Material:Tetrafluoroethylene