Image is representational - see manufacturer specifications

Belden Authorized Distributor

83007-009100

Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper 600VAC 6.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 1.47mm Silver Coated Copper 600VAC 6.5A
Search Keywords: 83007009100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83007-009100
Alias/AKA: 83007-WHT-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83007-009100 RoHS compliant?
Yes, 83007-009100 is RoHS compliant.
What is the lead time for 83007-009100?
The standard lead time for 83007-009100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
400 can ship
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$176.74
5
$171.83
10
$169.48
20
$169.06
50
$162.79
100 +
$158.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!