- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83007-004100
Belden
83007-004100
Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 61.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83007004100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83007-004100
-
Alias/AKA:83007-YEL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83007-004100 RoHS compliant?
Yes, 83007-004100 is RoHS compliant.
What is the lead time for 83007-004100?
The standard lead time for 83007-004100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,900
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$176.74
5
$171.83
10
$169.48
20
$169.06
50
$162.79
100 +
$158.62
Click for Quote
Log in
to unlock special pricing