- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83006-RED-100
Belden
83006-RED-100
A 22 AWG high-temperature lead wire featuring a stranded, silver-plated copper conductor and PTFE insulation.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 22 AWG high-temperature lead wire featuring a stranded, silver-plated copper conductor and PTFE insulation.
Search Keywords: 83006RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83006-RED-100
-
Alias/AKA:83006-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83006-RED-100 RoHS compliant?
Yes, 83006-RED-100 is RoHS compliant.
What is the lead time for 83006-RED-100?
The standard lead time for 83006-RED-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$176.42
5
$159.20
10
$152.42
20
$152.04
50
$151.66
100 +
$151.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT