- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83006-GRY-100
Belden
83006-GRY-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83006-GRY-100
-
Alias/AKA:83006-008100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire