- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83006-BRN-100
Description
+
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
Search Keywords: 83006BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83006-BRN-100
-
Alias/AKA:83006-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
1,400
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$137.73
3
$129.12
5 +
$127.53
Click for Quote
Log in
to unlock special pricing