- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83006-BLK-1000
Description
+
Hook-up Wire 22AWG 305m 1.27mm Silver Coated Copper 600VAC
Search Keywords: 83006BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83006-BLK-1000
-
Alias/AKA:83006-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:305 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$1.26
2,000
$1.18
5,000 +
$1.17
Click for Quote
Log in
to unlock special pricing