Image is representational - see manufacturer specifications

Belden Authorized Distributor

83006-0021000

Hook-up Wire 22AWG 305m 1.27mm Silver Plated Copper 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 305m 1.27mm Silver Plated Copper 600VAC
Search Keywords: 830060021000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83006-0021000
Alias/AKA: 83006-RED-1000
Unit of Measure: Per Foot
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83006-0021000 RoHS compliant?
Yes, 83006-0021000 is RoHS compliant.
What is the lead time for 83006-0021000?
The standard lead time for 83006-0021000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000 Feet
Can Ship immediately
On Order:
3,000   can ship 12/3/26
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$1.37
2,000
$1.28
5,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!