- Home ›
- All Products›
- 83006-002100
Belden
83006-002100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83006-002100 |
| Alias/AKA: | 83006-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |