- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83005-DK-GRN-100
Description
+
Lead Wire - 22 AWG - 600V - Dark Green - 100ft.
Search Keywords: 83005DKGRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83005-DK-GRN-100
-
Alias/AKA:83005-005100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$119.76
3
$112.27
5 +
$110.89
Click for Quote
Log in
to unlock special pricing