- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83005-BLU-100
Description
+
Lead Wire - 22 AWG - 600V - Light Blue - 100ft.
Search Keywords: 83005BLU100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83005-BLU-100
-
Alias/AKA:83005-LT-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$132.61
5
$125.97
10
$119.68
25 +
$113.69
Click for Quote
Log in
to unlock special pricing