- Home ›
- All Products›
- 83005-BLK-100
Belden
83005-BLK-100
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83005-BLK-100 |
| Alias/AKA: | 83005-010100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Family: | 83005 |
| Jacket Material: | Tetrafluoroethylene |
| Operating Temperature: | 200(Max) °C |
| Cable Diameter: | 1.25 mm |
| Bunch Stranding: | 7x30 |
| Cable Length: | 30.48 m |
| Color: | Black |
| Maximum Voltage Rating: | 600 V |
| Conductor Material: | Silver Plated Copper |
| Type: | Hook-up Wire |