- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83005-0021000
Belden
83005-0021000
Res Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 604 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 830050021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83005-0021000
-
Alias/AKA:83005-RED-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 83005-0021000 RoHS compliant?
Yes, 83005-0021000 is RoHS compliant.
What is the lead time for 83005-0021000?
The standard lead time for 83005-0021000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$1.07
2,000
$1.00
5,000 +
$0.99
Click for Quote
Log in
to unlock special pricing