Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-WHT-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 10A
Search Keywords: 83004WHT100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83004-WHT-100
  • Alias/AKA:
    83004-009100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    N/A
  • Size:
    24 AWG
  • Conductor Material:
    Silver Plated Copper
  • Packaging:
    N/A
  • Operating Temperature:
    200(Max) °C
  • Cable Length:
    30.48 m
  • Jacket Material:
    Tetrafluoroethylene
  • Maximum Voltage Rating:
    600 V
  • Impedance:
    N/A
  • Bunch Stranding:
    7x32
  • Color:
    White
  • Family:
    83004
  • Cable Diameter:
    1.1 mm
  • Type:
    Hook-up Wire
  • Shield Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-WHT-100 RoHS compliant?
Yes, 83004-WHT-100 is RoHS compliant.
What is the lead time for 83004-WHT-100?
The standard lead time for 83004-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
3 Weeks can ship 11/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!