Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-LT-BLU-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 10A
Search Keywords: 83004LTBLU100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83004-LT-BLU-100
  • Alias/AKA:
    83004-006100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    200(Max) °C
  • Cable Diameter:
    1.1 mm
  • Type:
    Hook-up Wire
  • Impedance:
    N/A
  • Shield Type:
    N/A
  • Family:
    83004
  • Packaging:
    N/A
  • Bunch Stranding:
    7x32
  • Size:
    24 AWG
  • Color:
    Blue
  • Maximum Current Rating:
    N/A
  • Conductor Material:
    Silver Plated Copper
  • Cable Length:
    30.48 m
  • Jacket Material:
    Tetrafluoroethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-LT-BLU-100 RoHS compliant?
Yes, 83004-LT-BLU-100 is RoHS compliant.
What is the lead time for 83004-LT-BLU-100?
The standard lead time for 83004-LT-BLU-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
On Order:
10   can ship 12/4/26
Manufacturer Stock:
600 can ship
3 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$132.20
3
$124.06
5 +
$115.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!