Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-GRY-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Gray 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Gray 600VAC 10A
Search Keywords: 83004GRY100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83004-GRY-100
  • Alias/AKA:
    83004-008100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Family:
    83004
  • Operating Temperature:
    200(Max) °C
  • Color:
    Gray
  • Size:
    24 AWG
  • Maximum Voltage Rating:
    600 V
  • Impedance:
    N/A
  • Cable Diameter:
    1.1 mm
  • Shield Type:
    N/A
  • Cable Length:
    30.48 m
  • Packaging:
    N/A
  • Jacket Material:
    Tetrafluoroethylene
  • Bunch Stranding:
    7x32
  • Maximum Current Rating:
    N/A
  • Conductor Material:
    Silver Plated Copper
  • Type:
    Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-GRY-100 RoHS compliant?
Yes, 83004-GRY-100 is RoHS compliant.
What is the lead time for 83004-GRY-100?
The standard lead time for 83004-GRY-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
100 can ship
3 Weeks can ship 11/10/26
45ドルフラットレート配送:
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!