- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83004-DK-GRN-1000
Description
+
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Green 600VAC 10A
Search Keywords: 83004DKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83004-DK-GRN-1000
-
Alias/AKA:83004-0051000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.858
2,000
$0.804
5,000 +
$0.794
Click for Quote
Log in
to unlock special pricing