Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-DK-GRN-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Green 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Green 600VAC 10A
Search Keywords: 83004DKGRN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83004-DK-GRN-100
Alias/AKA: 83004-005100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 83004
Conductor Material: Silver Plated Copper
Size: 24 AWG
Type: Hook-up Wire
Cable Diameter: 1.1 mm
Cable Length: 30.48 m
Bunch Stranding: 7x32
Color: Green
Operating Temperature: 200(Max) °C
Maximum Voltage Rating: 600 V
Jacket Material: Tetrafluoroethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-DK-GRN-100 RoHS compliant?
Yes, 83004-DK-GRN-100 is RoHS compliant.
What is the lead time for 83004-DK-GRN-100?
The standard lead time for 83004-DK-GRN-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!