- Home ›
- All Products›
- 83004-BLK-1000
Belden
83004-BLK-1000
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Black 600VAC 10A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83004-BLK-1000
-
Alias/AKA:83004-0101000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Jacket Material:Tetrafluoroethylene
-
Cable Diameter:1.1 mm
-
Packaging:N/A
-
Operating Temperature:200(Max) °C
-
Shield Type:N/A
-
Impedance:N/A
-
Maximum Current Rating:N/A
-
Family:83004
-
Color:Black
-
Bunch Stranding:7x32
-
Size:24 AWG
-
Maximum Voltage Rating:600 V
-
Type:Hook-up Wire
-
Conductor Material:Silver Plated Copper