Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-BLK-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 10A
Search Keywords: 83004BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83004-BLK-100
Alias/AKA: 83004-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Voltage Rating: 600 V
Bunch Stranding: 7x32
Conductor Material: Silver Plated Copper
Size: 24 AWG
Color: Black
Type: Hook-up Wire
Jacket Material: Tetrafluoroethylene
Family: 83004
Cable Diameter: 1.1 mm
Cable Length: 30.48 m
Operating Temperature: 200(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-BLK-100 RoHS compliant?
Yes, 83004-BLK-100 is RoHS compliant.
What is the lead time for 83004-BLK-100?
The standard lead time for 83004-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Manufacturer Stock:
400 can ship
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!