- Home ›
- All Products›
- 83004-009100
Belden
83004-009100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 10A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83004-009100 |
| Alias/AKA: | 83004-WHT-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |