- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83004-006100
Description
+
Res Thick Film 1206 5.1M Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD T/R
Search Keywords: 83004006100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83004-006100
-
Alias/AKA:83004-LT-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
100
can ship
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$99.16
3
$92.96
5 +
$91.81
Click for Quote
Log in
to unlock special pricing