- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83004-005100
Belden
83004-005100
Res Thick Film 1206 5.76K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 5.76K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83004005100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83004-005100
-
Alias/AKA:83004-DK-GRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83004-005100 RoHS compliant?
Yes, 83004-005100 is RoHS compliant.
What is the lead time for 83004-005100?
The standard lead time for 83004-005100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in
to unlock special pricing