Image is representational - see manufacturer specifications

Belden Authorized Distributor

83004-004100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 10A
Search Keywords: 83004004100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83004-004100
Alias/AKA: 83004-YEL-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83004-004100 RoHS compliant?
Yes, 83004-004100 is RoHS compliant.
What is the lead time for 83004-004100?
The standard lead time for 83004-004100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.95
5
$110.99
10
$107.78
20
$101.87
50
$99.16
100 +
$97.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!