- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83003-YEL-100
Belden
83003-YEL-100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 3.3A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Yellow 600VAC 3.3A
Search Keywords: 83003YEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-YEL-100
-
Alias/AKA:83003-004100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:3.3 A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 83003-YEL-100 RoHS compliant?
Yes, 83003-YEL-100 is RoHS compliant.
What is the lead time for 83003-YEL-100?
The standard lead time for 83003-YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$143.31
5
$132.62
10
$126.94
20
$121.72
50
$118.47
100 +
$116.91
Click for Quote
Log in
to unlock special pricing