Image is representational - see manufacturer specifications

Belden Authorized Distributor

83003-WHT-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 3.3A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 3.3A
Search Keywords: 83003WHT100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 83003-WHT-100
Alias/AKA: 83003-009100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 83003
Maximum Current Rating: 3.3 A
Conductor Material: Silver Plated Copper
Type: Hook-up Wire
Jacket Material: Tetrafluoroethylene
Operating Temperature: -70 to 200 °C
Color: White
Bunch Stranding: 19x36
Cable Diameter: 1.1 mm
Maximum Voltage Rating: 600 VAC
Size: 24 AWG
Cable Length: 30.48 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83003-WHT-100 RoHS compliant?
Yes, 83003-WHT-100 is RoHS compliant.
What is the lead time for 83003-WHT-100?
The standard lead time for 83003-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$192.58
3
$181.88
5 +
$161.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!