Image is representational - see manufacturer specifications

Belden Authorized Distributor

83003-RED-100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Red 600VAC 3.3A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Red 600VAC 3.3A
Search Keywords: 83003RED100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83003-RED-100
  • Alias/AKA:
    83003-002100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Jacket Material:
    Tetrafluoroethylene
  • Bunch Stranding:
    19x36
  • Operating Temperature:
    -70 to 200 °C
  • Cable Diameter:
    1.1 mm
  • Family:
    83003
  • Maximum Voltage Rating:
    600 VAC
  • Impedance:
    N/A
  • Color:
    Red
  • Maximum Current Rating:
    3.3 A
  • Cable Length:
    30.48 m
  • Shield Type:
    N/A
  • Packaging:
    N/A
  • Type:
    Hook-up Wire
  • Conductor Material:
    Silver Plated Copper
  • Size:
    24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83003-RED-100 RoHS compliant?
Yes, 83003-RED-100 is RoHS compliant.
What is the lead time for 83003-RED-100?
The standard lead time for 83003-RED-100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
On Order:
3   can ship 12/4/26
Manufacturer Stock:
200 can ship
6 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$156.88
3
$155.46
5 +
$139.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!