- Home ›
- All Products›
- 83003-BLK-100
Belden
83003-BLK-100
The 83003-BLK-100 is a 24 AWG high-temperature lead wire featuring a silver-plated copper conductor and TFE insulation.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-BLK-100
-
Alias/AKA:83003-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Black
-
Size:24 AWG
-
Shield Type:N/A
-
Type:Hook-up Wire
-
Maximum Current Rating:3.3 A
-
Packaging:N/A
-
Impedance:N/A
-
Family:83003
-
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Operating Temperature:-70 to 200 °C
-
Cable Diameter:1.1 mm
-
Bunch Stranding:19x36
-
Jacket Material:Tetrafluoroethylene
-
Maximum Voltage Rating:600 VAC