- Home ›
- All Products›
- 83003-0041000
Belden
83003-0041000
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Yellow 600VAC 3.3A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83003-0041000 |
| Alias/AKA: | 83003-YEL-1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |