- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83003-001100
Belden
83003-001100
Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 5.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 83003001100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83003-001100
-
Alias/AKA:83003-BRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83003-001100 RoHS compliant?
Yes, 83003-001100 is RoHS compliant.
What is the lead time for 83003-001100?
The standard lead time for 83003-001100 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
400
can ship
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$143.31
5
$132.62
10
$126.94
20
$121.72
50
$118.47
100 +
$116.91
Click for Quote
Log in
to unlock special pricing