- Home ›
- All Products›
- 83002-WHT-100
Belden
83002-WHT-100
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 83002-WHT-100 |
| Alias/AKA: | 83002-009100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Diameter: | 0.99(Typ) mm |
| Shield Type: | N/R |
| Family: | 83002 |
| Conductor Material: | Silver Plated Copper |
| Maximum Current Rating: | 2.5 A |
| Maximum Voltage Rating: | 600 VAC |
| Bunch Stranding: | 7x34 |
| Cable Length: | 30.48 m |
| Size: | 26 AWG |
| Jacket Material: | N/R |
| Operating Temperature: | -70 to 200 °C |
| Type: | Hook-up Wire |
| Color: | N/R |