- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83002-VIO-100
Description
+
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A
Search Keywords: 83002VIO100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83002-VIO-100
-
Alias/AKA:83002-007100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.5 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$93.58
3
$87.73
5 +
$86.65
Click for Quote
Log in
to unlock special pricing