- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 83002-LT-BLU-1000
Description
+
Hook-up Wire 26AWG 304.8m 0.99mm Silver Coated Copper 600VAC 2.5A
Search Keywords: 83002LTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83002-LT-BLU-1000
-
Alias/AKA:83002-0061000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2.5 A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000 Feet
Ships today, if you order in
Manufacturer Stock:
19,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1,000
$0.793
2,000
$0.743
5,000 +
$0.734
Click for Quote
Log in
to unlock special pricing