- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83002-010100
Belden
83002-010100
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 83002010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83002-010100
-
Alias/AKA:83002-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83002-010100 RoHS compliant?
Yes, 83002-010100 is RoHS compliant.
What is the lead time for 83002-010100?
The standard lead time for 83002-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
5,400
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$123.04
5
$111.08
10
$106.36
20
$106.10
50
$105.83
100 +
$105.57
Click for Quote
Log in
to unlock special pricing