- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83002-006100
Belden
83002-006100
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Search Keywords: 83002006100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83002-006100
-
Alias/AKA:83002-LT-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83002-006100 RoHS compliant?
Yes, 83002-006100 is RoHS compliant.
What is the lead time for 83002-006100?
The standard lead time for 83002-006100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$113.20
5
$104.76
10
$101.72
20
$96.15
50
$93.58
100 +
$92.35
Click for Quote
Log in
to unlock special pricing