- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 83002-004100
Belden
83002-004100
Res Thick Film 1206 5.23K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 1206 5.23K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 83002004100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83002-004100
-
Alias/AKA:, 83002-YEL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 83002-004100 RoHS compliant?
Yes, 83002-004100 is RoHS compliant.
What is the lead time for 83002-004100?
The standard lead time for 83002-004100 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
200
can ship
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$113.20
5
$104.76
10
$101.72
20
$96.15
50
$93.58
100 +
$92.35
Click for Quote
Log in
to unlock special pricing