Description
+
Hook-up Wire 28AWG 30.48m 0.89mm Silver Coated Copper 600VAC 1.8A
Search Keywords: 83001BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:83001-BLK-100
-
Alias/AKA:83001-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Coated Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:1.8 A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 8/6/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$87.07
3
$81.63
5 +
$80.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT