- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8281-002-500
Description
+
20 AWG solid .031" bare copper conductor, polyethylene insulation, tinned copper/bare copper double braid shield (95% coverage), polyethylene jacket. - 500 ft
Search Keywords: 8281002500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8281-002-500
-
Alias/AKA:8281-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$827.84
3
$806.62
5 +
$786.46
Click for Quote
Log in
to unlock special pricing