- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8268-BLK-1000
Description
+
Coaxial Cable 13AWG 304.8m Silver Plated Copper Black 3700V
Search Keywords: 8268BLK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8268-BLK-1000
-
Alias/AKA:8268-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Silver Plated Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19,867.99
3
$18,626.24
5 +
$18,396.28
Click for Quote
Log in
to unlock special pricing